Amphenol Anytek PL 5.08 Pluggable Terminal Blocks

Amphenol Anytek PL 5.08 Pluggable Terminal Blocks utilize the PUSH-IN technology with an operating lever and 70% increased wiring efficiency. These blocks allow multiple clamping units to be open simultaneously, simplifying the connection of multi-core cables. The spring connection ensures the stability and reliability of the wire to maintain a long-term connection. Amphenol Anytek PL 5.08 Pluggable Terminal Blocks provide next-generation intuitive tool-free operation and sound feedback when wiring, making it convenient and fast. Typical applications include PV inverters, EV charging stations, electrical automation, and industrial automation.

Features

  • Push-in technology increases wiring efficiency by 70%
  • Next-generation intuitive tool-free operation
  • Multiple clamping units can be held open simultaneously, simplifying connection of multi-core cables
  • Spring connection ensures long-lasting, reliable connections
  • Provides sound feedback when wiring, convenient and fast
  • Lever position indicates connection status

Applications

  • PV inverters
  • EV charging stations
  • Electrical automation
  • Industrial automation

Specifications

  • 5.08mm pitch
  • 300V voltage rating
  • 24AWG to 12AWG wire gauge range
  • 20A current rating

Compatibility

Chart - Amphenol Anytek PL 5.08 Pluggable Terminal Blocks

Orientation

Amphenol Anytek PL 5.08 Pluggable Terminal Blocks
Publicado: 2025-02-13 | Actualizado: 2025-12-17