Same Sky TB0012-508 Terminal Blocks

Same Sky TB0012-508 Terminal Blocks offer 2 to 12 poles and various colors, enabling quick identification and superior organization. These terminal blocks feature a 5.08mm pitch, UL and CE safety approvals, 4000V surge voltage, and 500MΩ insulation resistance. Additional specifications for the TB0012-508 series from Same Sky include a UL 94V-0 flammability rating, copper alloy contacts, steel screws, and a -40°C to +105°C operating temperature range.

Features

  • 2 to 12 poles
  • Horizontal with board
  • 5.08mm pitch
  • UL and CE safety approvals
  • 4000V surge voltage
  • 500MΩ insulation resistance
  • UL 94V-0 flammability rating
  • Copper alloy contacts
  • Steel screws
  • -40°C to +105°C operating temperature range

Dimensions

Mechanical Drawing - Same Sky TB0012-508 Terminal Blocks
Publicado: 2025-06-17 | Actualizado: 2025-07-18