Phoenix Contact KNX PCB Connectors
Phoenix Contact KNX PCB Connectors are PCB connectors in a form factor that is common for KNX communication in building automation applications. A KNX field bus communicates with system devices, sensors, and actuators via a 9.6kB/s data rate. The Phoenix Contact KNX PCB Connectors provide a tool-free, time-saving push-in connection. A defined contact force ensures long-term stable contacting. The PTS 0.5 terminal blocks connect J-Y(ST)Y installation cables with a 0.6mm and 0.8mm diameter. The PTS 0.5 allows for connections without tools via push-in connection and can be loaded with currents of up to 6A.Features
- Tool-free, time-saving push-in connection
- Defined contact force ensures long-term stable contacting
- Fast and convenient testing with an integrated test option
- Clear contact assignments with color coding
- Ideal for bus applications with simple, uninterrupted looping through of potentials
Applications
- Building automation
- Lighting
- Heating, ventilation, and air-conditioning (HVAC)
- Security
- Energy management
Specifications
- 9.6kB/s communication data rate
- Up to 6A current
- 0.6mm and 0.8mm cables connected
Publicado: 2025-07-01
| Actualizado: 2025-08-21