Amphenol Anytek PS & OQ Terminal Blocks
Amphenol Anytek PS and OQ Terminal Blocks are available in snap-in, vertical, and right-angle varieties with pluggable, through-hole, and surface-mount designs. This connector lineup is RoHS compliant and offers a 3.5mm pitch and 2 to 24 poles. The terminal connector blocks provide a 300V rated voltage, 1.6KV or 2.5KV withstanding voltage, and a current rating of 9A, 10A, or 10A/10.5A. The PS snap-in modules are designed to make connections even more flexible and convenient, supporting tool-free connections, including thin and multi-stranded wires. Amphenol Anytek PS and OQ Terminal Blocks are suitable for use in intelligent buildings, industrial automation, and new energy applications.Features
- Snap-in, vertical, and right-angle configurations
- Pluggable, through-hole, and surface-mount designs
- Easy and convenient operation
- Flexible and efficient installation
- Integrated structural design
- RoHS compliant
Applications
- Industrial automation
- Intelligent buildings
- New energy
Specifications
- 3.5mm pitch
- 2 to 24 poles
- 300V rated voltage
- 9A, 10A, or 10A/10.5A current rating
- 1.6KV or 2.5KV withstanding voltage
Videos
Publicado: 2024-10-09
| Actualizado: 2024-12-23