Amphenol Anytek SXT Terminal Blocks
Amphenol Anytek SXT Terminal Blocks offer tool-free, quick, and safe wire connections with simple lever action. These terminal blocks feature a robust clamping mechanism that ensures secure and stable connections for long-term reliability. The SXT terminal blocks are compact and space-saving, ideal for tight spaces. The lever on these terminal blocks indicates the wire connection status for secure placement. The SXT terminal blocks feature a 7.5mm pitch, 300V voltage rating, 30A current rating, 1.6kV withstanding voltage, and 15mm to 16mm wire strip length. Typical applications include power grids, transportation, communication, automation, and construction.Features
- Tool-free, quick, and safe wire connections with simple lever action
- Lever indicates the wire connection status for secure placement
- Widely used in industrial, building, and household electrical systems
- Compact and space-saving design for tight spaces
- Clamping mechanism ensures secure and stable connections for long-term reliability
Specifications
- 7.5mm pitch
- 300V voltage rating
- 30A current rating
- 20AWG to 10AWG solid wire
- 20AWG to 10AWG stranded wire
- 1.6kV withstanding voltage
- 15mm to 16mm wire strip length
Applications
- Power grid
- Mechanical
- Transportation
- Communication
- Automation
- Construction
Additional Resource
Publicado: 2025-03-13
| Actualizado: 2025-03-20