Amphenol Anytek EQT Fixed Terminal Blocks
Amphenol Anytek EQT Fixed Terminal Blocks provide quick, tool-free, and safe wire connection with a simple lever action. These terminal blocks feature a lever that indicates wire connection status for secure placement and support wires from 0.2mm2 to 4mm2. The compact design makes these terminal blocks suitable for tight spaces, and the clamping mechanism ensures secure, stable connections for long-term reliability. Amphenol Anytek EQT Fixed Terminal Blocks are ideal for industrial, building, and home environments.Features
- Quick wiring terminal
- Tool-free, quick, and safe wire connection
- Simple lever action
- Lever indicates wire connection status for secure placement
- Supports wires from 0.2mm2 to 4mm2
- Compact, space-saving design
- Clamping mechanism ensures stable connections for long-term reliability
Applications
- Luminaire lighting
- Household appliances
- Bulk storage
- Factory equipment
Specifications
- 5mm pitch
- 1-2P/1-3P/1-4P/1-5P poles
- 250V to 600V voltage ratings
- 20A to 32A current range
- 9mm wire strip length
- -20°C to +105°C operating temperature range
Wiring Demonstration
Additional Resources
Publicado: 2024-12-02
| Actualizado: 2024-12-11