Pasternack Waveguide Components

Pasternack Waveguide Components offers low-loss RF transmission lines capable of handling high power with high isolation. These waveguide components include waveguide to coaxial adapters and waveguide RF termination. The waveguide components are available in a rectangular waveguide design with various sizes, including WR-90, WR-42, WR-75, and WR-28. These waveguide components are made of quality aluminum, providing a lightweight yet sturdy construction that ensures durability and repeatable RF performance. Typical applications include the RF/microwave industry, radar systems, antenna feed networks, and test laboratories.

Features

  • Made of quality aluminum
  • Various Waveguide Rectangular (WR) size options
  • Low-loss RF transmission lines

Applications

  • RF/microwave industry
  • Radar systems
  • Antenna feed networks
  • Test laboratories
Publicado: 2025-12-08 | Actualizado: 2026-01-22