HARTING Han-Modular® Domino RJ45 Modules
HARTING Han-Modular® Domino RJ45 Modules integrate different transmission types in one module and save up to 50% of installation space. These Domino modules combine male and female contacts into one module. The female modules are designed as double sockets (gender changers) so that standard RJ45 patch cables can be inserted for connection. The gender changer includes complete metallic 360° shielding and is protected from external interference. The male Domino modules are suitable for standard patch cables and can be snapped into the module, regardless of the RJ45 patch cable outer contour.The Han-modular Domino RJ45 modules feature >500 mating cycles, 0.8kV rated impulse voltage, increased connector density, and universal patch cable fixing. These modules comply with Cat.5 and Cat.6A standards and offer up to 10Gbit/s data transmission. The Han-modular Domino RJ45 modules also comply with V-0 flammability, IEC 60664-1, and IEC 61984 standards. These modules are used in conveyors, control cabinets, distribution boxes, injection molding, and metal working.
Features
- Up to 10Gbit/s data transmission
- 0.8kV rated impulse voltage
- >500 mating cycles
- Standard RJ45 format
- Increases connector density
- No termination required
- Ease in installation
- Comply with Cat.5 and Cat.6A standards
- Increases functionality
- RoHS compliant
- Comply with IEC 60664-1 and IEC 61984 standards
Applications
- Distribution boxes
- Conveyors
- Metal working
- Injection molding
- Networking cabinets
- Control cabinets
- Markets:
- Energy
- Robotics
- Railway
- Machinery
Videos
Additional Resources
Publicado: 2024-07-25
| Actualizado: 2025-09-04