Micro-Mode SMPS Blind Mate Connectors

Micro-Mode SMPS Blind Mate Connectors are circular connectors with a gold plate, MIL-DTL-45204 finish that is Type 1, Grade C, and Class 1. These connectors function at up to 110GHz and feature a .047mm cable type, 4-hole flange, and .300 to .399 hole spacing range. SMPS connectors are available in various interfaces: female, full detent, and full detent catcher's mitt. Micro-Mode SMPS Blind Mate Connectors are suitable for aerospace and military applications.

Features

  • Interfaces
    • Female
    • Full detent
    • Full detent catcher's mitt
  • Circular design
  • Hermetic version available
  • Right-angle option available

Applications

  • Aerospace
  • Military

Specifications

  • Up to 110GHz operation
  • .047mm cable type
  • 4-hole flange
  • MIL-DTL-45204 standards
  • Beryllium copper body and contact
  • .300 to .399 hole spacing range
  • .100 OAL to .199 OAL bullet length range
Publicado: 2025-02-21 | Actualizado: 2025-03-25