JAE Electronics SG50 Full-Size SD Card Connectors

JAE Electronics SG50 Full-Size SD Card Connectors are compatible with UHS-I and UHS-II high-speed data-transfer memory. These push-push connectors are available in 9 and 17 positions with a two-point contact structure for high contact reliability. The design prevents incorrect card insertion while a mechanical lock provides vibration and impact resistance. JAE Electronics SG50 Full-Size SD Card Connectors feature 0.5A rated current, 10V rated voltage, and a 3.15mm PCB mounted height. The connectors offer a long service life of 10,000 mating cycles, making them ideal for industrial equipment such as machine tools, robots, production facilities, industrial PCs, DSCs, and more.

Features

  • Compatible with UHS-I and UHS-II high-speed data-transfer memory
  • Push-push card ejection
  • 2-point contact structure with high contact reliability
  • Mechanical lock structure for vibration and impact resistance
  • Structure to prevent incorrect insertion of the card
  • Card detection switch
  • Long service life

Applications

  • Industrial equipment (machine tools, robots, production facilities, industrial PCs, DSCs, etc.)

Specifications

  • SG50S009VCBR500
    • UHS-I compatible
    • 9 positions
  • SG50S017VCAR500
    • UHS-II compatible
    • 17 positions
  • Common
    • 0.5A rated current
    • 10V rated voltage
    • 3.15mm PCB mounted height
    • 10,000 mating cycles
    • -40°C to +85°C operating temperature range
Publicado: 2022-06-06 | Actualizado: 2022-06-08