TE Connectivity 0.8mm Low-Profile Crimp Termination Connectors

TE Connectivity's (TE) 0.8mm Low-Profile Crimp Termination Connectors provide a wire-to-board connector system for automotive, power, and signal applications. These connectors are available in a cable-mount or free-hanging style with a straight mounting angle. The 0.8mm (0.031") pitch receptacles are constructed in a single-row design with 2 to 12 positions. The crimp terminals are suited for a 32AWG to 28AWG wire gauge range and feature a 2.5mm contact size, copper contact material, and gold contact plating. TE 0.8mm Low-Profile Crimp Termination Connectors offer a 30VAC/DC voltage rating and -25°C to +85°C operating temperature range.

Features

  • Wire-to-board connector system
  • Straight mounting angle
  • Cable-mount or free-hanging style
  • 30VAC/DC voltage rating
  • -25°C to +85°C operating temperature range
  • Crimp receptacles
    • 2 to 12 positions in single row
    • 0.8mm (0.031") pitch
  • Crimp terminals
    • 32AWG to 28AWG wire gauge range
    • Gold contact plating
    • Copper contact material
    • 1A maximum contact current rating
    • 2.5mm contact size

Applications

  • Automotive
  • Power
  • Signal

Videos

Publicado: 2025-08-22 | Actualizado: 2026-01-28