Hirose Electric FH75 & FH75M Automotive-Grade FPC Connectors
Hirose Electric FH75 and FH75M Automotive-Grade FPC Connectors feature an independent two-point spring contact design with an innovative FPC/FFC mismating detection mechanism. The connectors offer a high +125°C heat resistance and high-speed data transmission capabilities. The FH75M series provides a flip-lock design, ensuring secure FPC insertion and a high FPC/FFC retention force. These connectors pass strict automotive testing requirements, and the PCB layout is compatible with the FH75 and FH52 series. Hirose Electric Hirose Electric FH75 and FH75M Automotive-Grade FPC Connectors are ideal for automotive and high-performance applications, including robotics, automation, medical, industrial, and space-constrained environments.Features
- 2-point contact design
- Prevents dust intrusion
- High +125°C heat resistance
- 0.4mm pitch, 2mm height
- High FPC/FFC retention force
- Innovative FPC/FFC mismating detection mechanism
- High-speed data transmission capabilities
- Passes strict automotive testing requirements
- PCB layout compatible with FH75 and FH52 series
- Environment compatibility
Applications
- Automotive
- Robotics
- Automation
- Medical
- Industrial
- Space-constrained environments
Specifications
- LCP housing and actuator material (UL 94V-0 rated)
- Copper alloy contacts
- Brass retention tabs
- 0.4A rated current
- 40VAC/DC rated voltage
- 50mΩ max contact resistance
- 150VAC withstanding voltage rating
- 500MΩ min insulation resistance at 100VDC
- 20x mating durability
- -40°C to +125°C operating temperature range
Videos
Dimensions
Publicado: 2024-08-28
| Actualizado: 2025-08-18