Phoenix Contact IPD Distribution Boards
Phoenix Contact IPD Distribution Boards offer a simple, safe, and tool-free solution for power distribution in demanding installation environments. These boards feature H and Y distributors and a secure bayonet fast‑locking system that ensures reliable installation even in tight or challenging conditions. The IPD distribution boards support 3‑ and 5‑position connectors with conductor cross-sections up to 2.5mm², making them suitable for widely distributed building and industrial power networks. The robust construction provides high environmental protection ratings of IP66, IP68, and IP69K, ensuring long-term durability in harsh or outdoor environments. The IPD boards are ideal for applications requiring safe and efficient branching of power lines across infrastructure and industrial systems.
Features
- H and Y distributors
- 3- and 5-position versions
- Bayonet fast-locking system
- Tool-free and plug-in connection
- 500V voltage
- Up to 20A of current rating
- Connector for conductor cross-sections up to 2.5mm²
- IP66, IP68, and IP69K degree of protections
- Reliable use outdoors and in wet areas due to the high degree of protection
Applications
- Buildings
- Infrastructure facilities
IPD Distributors for Electrical Installations
| N.º de artículo | Hoja de datos | Régimen de corriente | Régimen de voltaje | Número de contactos | Mecanismo de cierre | Longitud | Ancho | Altura | Estilo de montaje | Estilo de carcasa | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|
| 1499528 | ![]() |
20 A | 500 VAC/DC | 2 Contact + PE | Push-Lock | 93 mm | 48 mm | 63 mm | Screw | Straight | Y |
| 1499531 | ![]() |
17.5 A | 600 VAC/DC | 4 Contact + PE | Push-Pull | 125 mm | 54 mm | 63 mm | Screw | Straight | Y |
| 1499529 | ![]() |
20 A | 500 VAC/DC | 2 Contact + PE | Push-Lock | 72 mm | 48 mm | 63 mm | Screw | Straight | Y |
| 1499533 | ![]() |
17.5 A | 600 VAC/DC | 4 Contact + PE | Push-Pull | 97 mm | 54 mm | 63 mm | Screw | Straight | Y |