Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Peso chileno Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
ODU MINI-SNAP® Single Pair Ethernet (SPE) Push-Pull Locking Connectors features a single copper twisted-wire pair that enables Ethernet connections. The SPE encourages the voltage supply of terminal devices via Power over Data Line (PoDL). ODU Mini-Snap SPE provides a range of bridgeable distances between the standards, including 15m, 40m, and 1000m. The SPE enables barrier-free connection of devices, sensors, and actuator technology. SPE is intended to replace current CAN and other bus systems in automotive applications and could also be utilized in industrial automation fields.
Features
Limits with unshielded cable according to OPEN ALLIANCE
Limits with shielded cable according to IEC 63171-6
1Gb/s up to 15m
IP68 rated
5000 mating cycles
Push-pull locking
Various length and molded version cable assemblies