LEMO High-Speed Data Transfer USB 3.1 Connectors

LEMO High-Speed Data Transfer USB 3.1 Connectors satisfy demanding high-speed data transfer connection conditions using the USB protocol to 10Gb/s. These USBs are robust and durable high-speed solutions with high signal integrity. These Push-Pull connectors are available in different models and series. These LEMO High-Speed Data Transfer USB 3.1 Connectors can be used for indoor as well as demanding outdoor environments (e.g. extreme temperatures, high humidity) for applications in defense, industrial automation, data communication, aerospace, and test and measurements.

Features

  • Proprietary interface to carry sensitive information in total security in harsh environments
  • Guaranteed signal integrity and compliance to USB 3.1 protocol enabling to transmit data up to 10 Gb/s
  • Push-Pull latching system enabling simple/quick yet safe and reliable frequent connect and disconnect
  • 360° screening for full EMC shielding
  • Broad range of robust and miniature models, including IP68 mated, providing lasting compact integrations
  • Up to 5000 mating cycles guaranteed, providing longer service life and optimized cost of ownership

Applications

  • Automotive
  • Communication
  • Defense
  • Industrial
  • Robotics
  • Test and measurement
Publicado: 2023-05-16 | Actualizado: 2023-05-29