Molex EXTreme PowerEdge™ Plus Card Edge Connectors
Molex EXTreme PowerEdge™ Plus Card Edge Connectors provide high current density in a low-profile housing for efficient power management. These card edge connectors utilize an innovative dual-layer terminal design, delivering more than 3300W at 12V. The EXTreme PowerEdge™ plus connectors feature eight independent contact points per power circuit, ensuring multiple current paths that reduce energy inefficiencies and heat generation. These high-power card edge connectors also meet the Modular-Common Redundant Power Supply (M-CRPS) mechanical standards. Typical applications include power shelves, power supplies, servers, storage devices, and switches in data center and telecommunications networking environments.
Features
- Provides low contact resistance, low power loss, and high reliability
- Avoids overheating the system
- Meets M-CRPS mechanical requirements and exceeds the electrical requirements
- High current density to incorporate smaller and lighter components for space-constrained and high-power applications
Applications
- Telecommunications/networking:
- Servers
- Storage devices
- Switches
- Data center:
- Power shelves
- Power supplies
Specifications
- 47A/circuit for 12-circuit connector
- 100V power and 60V signal
- 0.6mΩ maximum contact resistance
- 200 mating cycles durability
- 140N maximum mating force for a 12-power and 14-signal circuit connector
- 10N minimum unmate force for a 12-power and 14-signal circuit connector
- -55°C to 105°C operating temperature range
- 1.57mm mating PCB thickness
- LCP housing and UL94 V0 rating
- RoHS and PFAS compliant
Publicado: 2025-10-30
| Actualizado: 2026-02-05