KYOCERA AVX 9159-800 Dual Entry Card Edge Connectors
KYOCERA AVX 9159-800 Dual Entry Card Edge Connectors are designed using field-proven spring contact technology. These connectors feature spring gold-plated beryllium copper contacts with a 1mm reduced pitch, resulting in a small form factor vertical card edge connector. This design allows the connection of the mating board from either the top or bottom side of the board. The 9159-800 dual entry edge connectors also feature 150VAC (RMS) or DC equivalent voltage, up to 2A per contact current, and durability of 50 cycles. These edge connectors are used in home automation, transportation, white goods, infotainment, and automotive body electronics.Features
- Spring gold-plated beryllium copper contacts with a 1mm reduced pitch
- Offers high electrical and mechanical performance
- Suitable for harsh environments
- Available from 4 to 20 positions
- Small form factor vertical card edge connector
- Offers easy installation without soldering
- High reliability and low contact resistance
- Up to 2A/contact current rating
- 150VAC (RMS) or DC equivalent voltage
Specifications
- PA4T, UL94 V0, halogen-free insulator material
- Current rating
- 2A for 4 to 8 positions
- 1.7A for 10 to 14 positions
- 1.4A for 16 to 20 positions
- Spring gold-plated beryllium copper contacts with a 1mm reduced pitch
- -40°C to 60°C storage temperature
- -40°C to 125°C operating temperature
- 50 cycles of durability
Applications
- Home automation
- Transportation
- White goods
- Infotainment
- Automotive body electronics
- Industrial and factory automation (sensors and light curtains)
Additional Resource
Mounting & Mating Configurations
Publicado: 2024-10-08
| Actualizado: 2025-01-09