L-Com 1U 19" Rack & Panel Connectors

L-Com 1U 19" Rack and Panel Connectors come with 12 Category 6a Keystone-style couplers installed and are made of 16-gauge cold-rolled steel, ensuring strength and durability. These L-Com 1U 19" rack panels are finished with a black powder coat for added protection. Applications include LAN aggregation, data center management, and 10G Ethernet.

Features

  • 19" x 1.75" (1U) rack panel with 12 Category 6a Keystone couplers for high-speed data applications
  • Constructed with 16-gauge cold-rolled steel for strength
  • Black powder coat finish on each panel for durability

Applications

  • LAN aggregation
  • Data center management
  • 10G Ethernet
Publicado: 2025-10-17 | Actualizado: 2025-10-27