HARTING har-modular® Cable Connectors
HARTING har-modular® Cable Connectors allow custom configuration of connectors from off-the-shelf modules. These connectors combine signal, power, and coax in one connector. The har-modular connectors are based on traditional DIN 41612 connectors and are available in 10 shell housing sizes. These connectors feature up to 40A current rating, 500 mating cycles, and CTI >600 for higher voltages up to 1000V. The har-modular connectors are made of fiberglass reinforced thermoplastic resin housing material with a Polyamide (PA) isolation body. These connectors are IP20 rated with a -55°C to 125°C temperature rating. Typical applications include drivers, medical devices, power supplies, HMI, embedded systems, controllers, and passenger information.Features
- Allows custom configuration of connectors from off-the-shelf modules
- Modularity – combine signal, power, and coax in one connector
- Based on traditional DIN 41612 connectors
- Assembled modular connectors are available with a low MOQ 200 pcs
Applications
- Drives
- Controllers
- Power supplies
- Embedded systems
- HMI
- Passenger information
- Medical devices
Specifications
- 10 shell housing sizes
- Power and signal modules
- Up to 40A current rating
- Designed for through-hole reflow soldering
- CTI >600 higher voltages up to 1,000V
- 500 mating cycles
- -55°C to 125°C temperature rating
- Polyamide (PA) isolation body
- IP20 rated
- Fiber glass reinforced thermoplastic resin housing material
Publicado: 2025-07-15
| Actualizado: 2025-08-25