Amphenol CONEC IP67 D-Sub Hoods

Amphenol CONEC IP67 D-Sub Hoods are water-resistant, plastic hoods for standard and combination D-Sub connectors featuring an O-ring sealing method. With dimensions 24mm shorter than D-Sub Hoods using a rubber boot sealing method, The Amphenol CONEC IP67 D-Sub Hoods provide users more design flexibility. The IP67 Plastic D-Sub Hoods are compatible with all CONEC D-SUB types and shell sizes. These straight cable entry IP-67 D-Sub Hoods are available in 9 to 50 positions.

Features

  • Water-resistant hood for standard and combination D-SUB for high power and coaxial contacts
  • Materials
    • Black plastic hood black, PBT + Glass-filled, UL94 V-0
    • Plastic hood, metalized, ABS, UL94 V-0
  • Fastening
    • 4-40 UNC short screws stainless steel
    • 4-40 UNC jack screws stainless steel
  • Packaging in pack units as a single package
View Results ( 8 ) Page
N.º de artículo Hoja de datos Descripción
15-004690 15-004690 Hoja de datos Hardware y herramientas subminiatura D IP67 DSUB 37P PLSTC Hood 4-40 SHORT SCRW
15-004700 15-004700 Hoja de datos Hardware y herramientas subminiatura D IP67 DSUB 50P PLSTC Hood 4-40 SHORT SCRW
15-004710 15-004710 Hoja de datos Hardware y herramientas subminiatura D IP67 DSUB 9P PLSTC Hood 4-40 SHORT SCRW
15-004680 15-004680 Hoja de datos Hardware y herramientas subminiatura D IP67 DSUB 25P PLSTC
15-004730 15-004730 Hoja de datos Hardware y herramientas subminiatura D IP67 DSUB 25P PLSTC Hood 4-40 SHORT SCRW
15-004740 15-004740 Hoja de datos Hardware y herramientas subminiatura D IP67 DSUB 37P PLSTC Hood 4-40 SHORT SCRW
15-004750 15-004750 Hoja de datos Hardware y herramientas subminiatura D IP67 DSUB 50P PLSTC Hood 4-40 SHORT SCRW
15-004720 15-004720 Hoja de datos Hardware y herramientas subminiatura D IP67 DSUB 15P PLSTC Hood 4-40 SHORT SCRW
Publicado: 2013-08-30 | Actualizado: 2023-09-28