Littelfuse 150520 In-Line Fuseholders for 5mm × 20mm Fuses

Littelfuse 150520 In-Line Fuseholders for 5mm x 20mm fuses are rated at 600VAC/600VDC and feature a 20A current rating. Littelfuse 150520 In-Line Fuseholders have a single-piece thermoplastic body and provide IP40 ingress protection. These fuseholders are ideal for applications where supplemental protection is needed, such as lighting ballasts and power supplies. These fuseholders include 8" pre-stripped wire leads and fuse clips that come preassembled for quick installation.

Features

  • High voltage rating accommodates many power applications
  • Wire leads are pre-attached to fuse clips for quick assembly
  • Single-piece molded body
  • UL Recognized to UL/CSA 4248.1

Applications

  • Lighting ballasts
  • Power supplies

Specifications

  • 600VAC/600VDC voltage rating
  • 20A current rating
  • 5mm X 20mm fuse type
  • Tin-plated brass fuse clips
  • 14AWG UL3321, XLPE insulated, red color wire
  • Single-piece thermoplastic body
  • UL94 V-0 flammability rating
  • RoHS compliant and lead-free
  • -40°C to +105°C operating temperature range
  • IP40 ingress protection
Publicado: 2023-05-01 | Actualizado: 2023-05-04