Cincon LFM550S 550W AC-DC Power Supplies with PFC

Cincon LFM550S AC-DC Power Supplies with Power Factor Correction (PFC) are 550W highly efficient single-output AC/DC power modules. These compact modules are fully protected against short-circuit and over-voltage conditions. Cincon's leading automated manufacturing methods and extensive testing and qualification program ensure that LFM550S power modules are extremely reliable. These modules feature IEC/UL/EN 62368-1 ed.3 and EN 55032 and CISPR/FCC Class B approvals. This Cincon series also meets IEC/EN 60335-1 and OVC II and OVC III over-voltage categories. The LFM550S is ideal for automation equipment, network/telecom devices, and more.

Features

  • Universal 85VAC to 264VAC input range
  • Up to 94% high efficiency
  • -40°C to +80°C operating temperature range
  • 32.84W/in3 high power density
  • Class I
  • 25.4mm low-profile package
  • 5000m operating altitude
  • Continuous short-circuit protection
  • Over-voltage protection
  • Over-temperature protection
  • Active PFC function
  • Approvals
    • IEC/UL/EN 62368-1 ed.3 approval
    • EN 55032 and CISPR/FCC Class B
  • OVC II and OVC III
  • Meets IEC/EN 60335-1
  • Surge Level 4
  • Class A, C, and D Harmonic Current

Applications

  • Automation equipment
  • Network and telecom devices
  • Test and measurement instruments
  • Display systems
  • Inspection systems
  • Various industrial electronics

Block Diagram

Block Diagram - Cincon LFM550S 550W AC-DC Power Supplies with PFC
Publicado: 2025-03-12 | Actualizado: 2025-12-12