Cincon CFM130M Medical Power Supplies

Cincon CFM130M Medical Power Supplies offer 80VAC to 264VAC universal input, <150mW no-load input power consumption, and up to 94% efficiency in a compact 2" x 3" open-frame design. The CMF130 series provides 100W of power with natural convection and 130W with fan cooling. Additional features include active power factor correction (PFC) function, continuous short-circuit protection (SCP), and 100µA maximum leakage current. Cincon CFM130M Medical Power Supplies meet 2 MOPP IEC/EN 60335-1 requirements, and the EMI safety meets Class I and Class II standards.

Features

  • Compact 2" x 3" open-frame design
  • Active PFC function
  • Continuous SCP
  • Meets 2 MOPP IEC/EN60335-1
  • EMI safety meets Class I and Class II

Specifications

  • 80VAC to 264VAC universal input range
  • High efficiency up to 94%
  • 100W with natural convection
  • 130W with fan-cooled
  • <150mW no-load input power consumption
  • 47Hz to 63Hz frequency range
  • 100µA max. leakage current
  • 5000m operating altitude
  • -30°C to +70°C operating temperature range

Derating Curve

Performance Graph - Cincon CFM130M Medical Power Supplies
Publicado: 2019-04-08 | Actualizado: 2024-10-02