Stewart Connector / Cinch Connectivity Solutions 8.1 Cable Assemblies
Stewart Connector / Cinch 8.1 Cable Assemblies feature Cat8.1 performance, a 2m length, and thermoplastic housing material. These cable assemblies provide a simple solution for upgrading data centers to accommodate industry changes without switching to fiber optic solutions. Stewart Connector / Cinch 8.1 Cable Assemblies include aluminum PETP foil around each twisted pair and support 40Gbps transmission speeds over balanced twisted-pair copper cabling. These cable assemblies are ideal for data center switch-to-server interconnections and medical and military applications.
Features
- Cat8.1 performance
- 2m cable length
- Supports 40Gbps transmission speeds
- Backward compatible with existing RJ45 connectors
- Thermoplastic housing material
- Aluminum PETP foil around each twisted pair
- RoHS compliant
Applications
- Medical
- High-noise environments that require individually shielded pairs
- Military
- Datacenter switch-to-server interconnections
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Descripción | Extremo A del conector | Extremo B del conector |
|---|---|---|---|---|
| CA81-020M-01 | ![]() |
Cables de Ethernet / Cables de conexión de red RJ45 CAT 8.1 to CAT 8.1 Patch Cord 2m | RJ45 | RJ45 |
| CA88-020M-01 | ![]() |
Cables de Ethernet / Cables de conexión de red RJ45 CAT 8.1 To ARJ45 CAT 8.2 Patch Cord 2m | RJ45 | ARJ45 |
Publicado: 2020-10-22
| Actualizado: 2026-01-15