Carlo Gavazzi ICS E1 Inductive Sensors for Mobile Equipment
Carlo Gavazzi ICS E1 Inductive Sensors offer unrivaled performance focusing on reliable detection and reduced downtime and are specifically designed for challenging mobile equipment applications. Mobile platforms are typically exposed to high levels of shock/vibration, salt/debris, extreme voltage peaks, wide temperature fluctuations, and electromagnetic interferences. ICS E1 sensors assure mechanical durability, electrical protection, and EMC performance.
Features
- Mechanical durability
- AISI 304 stainless steel housing
- -40°C to +85°C operating temperature range
- IP68 and IP69K ingress protection rating
- Salt spray tested (EN 60068-2-52 Kb)
- Shock resistance up to 100g continuous 40g shock (EN 60068-2-27 Ea)
- Vibration resistance to 20g (EN 60068-2-6)
- Electrical protections
- Load-dump protection (ISO 7637-2/SAE J1113-11)
- Reverse polarity and transient protection
- Short circuit and overload protection
- Extended 8VDC to 60VDC power supply range
- EMC performance
- Surge mains line to line 0.5KV (EN 61000-4-5)
- 300A/m power frequency magnetic fields (EN 61000-4-8)
- High-frequency 10V conducted radio frequency (EN 61000-4-6)
- 200V/m radiated noise (ISO 11452-2)
- 8kV electrostatic discharge [CD/AD (EN 61000-4-2)]
- 4KV burst immunity (EN 61000-4-4)
Applications
- Hydraulic pistons
- Gear speed
- Crane position and movement on refuse vehicles
- Mobile cranes
- Concrete mixers
- Tractors
- Fire trucks
- Harvesting equipment
- Buses
- Forklifts and more
Videos
Structures
Connection Diagram
Additional Resources
Application Notes
View Results ( 48 ) Page
| N.º de artículo | Hoja de datos | Frecuencia máxima | Estilo de montaje |
|---|---|---|---|
| ICS18L50N14POM1E1 | ![]() |
900 Hz | Panel Mount |
| ICS30L50N22POM1E1 | ![]() |
300 Hz | Panel Mount |
| ICS30L50F15POM1E1 | ![]() |
300 Hz | Mounting Bracket |
| ICS18L50F08POB2E1 | ![]() |
900 Hz | Mounting Bracket |
| ICS18L50F08POM1E1 | ![]() |
900 Hz | Mounting Bracket |
| ICS18L50N14POB2E1 | ![]() |
900 Hz | Cable Mount |
| ICS30L50N22POB2E1 | ![]() |
300 Hz | Cable Mount |
| ICS12L50F04NCB2E1 | ![]() |
1.3 kHz | Mounting Bracket |
| ICS12L50F04NCM1E1 | ![]() |
1.3 kHz | Mounting Bracket |
| ICS12L50F04NOB2E1 | ![]() |
1.3 kHz | Mounting Bracket |
Publicado: 2021-10-29
| Actualizado: 2025-12-14