Carling Technologies D-Series Toggle Switches
Carling Technologies D-Series Toggle Switches are single-pole nylon insulated switches with self-cleaning wiping contacts. These switches are suitable for power and low-level switching in applications with restricted back panel space. Carling D-Series Toggle Switches feature ratings up to 20A 125VAC, 10A 250VAC, 1 1/2 HP 125-250VAC. Applications include environmental controls, marine, and food service.Features
- Compact all-nylon double-insulated construction
- Ratings to 20A 125VAC, 1.5 HP 125VAC to 250VAC
- Integrated wire-lead construction
- Paddle of Bat-style actuators
Applications
- Environmental controls
- Marine
- Food service
- Vacuum cleaners
Specifications
- Dielectric Strength: 1,000V (minimum)
- Insulation Resistance: 100MΩ (minimum)
- Base Material: Nylon
- Actuator Material: Nylon
- Bushing Material: Polycarbonate
Publicado: 2012-01-11
| Actualizado: 2022-03-11