Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Peso chileno Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Broadcom HSMF-C11x Tricolor ChipLEDs are small in size with a narrow footprint and low profile for backlighting, status indication, and front panel illumination. These Broadcom HSMF-C11x ChipLEDs are offered in tape and reel to facilitate pick and place operation. The package is compatible with IR soldering and binned by both color and intensity.
Associated Products
Broadcom HSMF-C114 Tricolor ChipLED
Ultra-small and thin package of 1.6mm x 1.5mm x 0.35mm with a red/green/blue color combination.