Brainboxes ES-413/420/446/457 Ethernet to Serial Servers

Brainboxes ES-413/420/446/457 Ethernet to Serial Servers offer a reliable and versatile solution for bridging Ethernet and serial communication by providing access to RS232/RS422/485 serial ports. These devices offer data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers, delivering uncompromising performance. The Power over Ethernet (PoE) uses the IEEE 802.3af standard, which is compatible with any PoE switch. The ES-413/420/446/457 Ethernet to Serial Servers provide simple, instant networked serial ports. The Serial Port Tunnelling (individually configurable) allows serial cable replacement over any distance, requiring no additional software. For Windows operating systems, the custom-designed (32-bit/64-bit) driver provides users with local COM ports. This enables the maintenance of existing software applications while connecting to remote devices across the network as if they were connected locally. Typical applications include computers, industrial automation equipment, and point-of-sale systems.

Features

  • 1 port/2 port RS-232/422/485 with Power over Ethernet IEEE802.3af
  • Serial Port Tunnelling allows serial cable replacement over any distance, requiring no software
  • Ethernet to Serial device server
  • Data rate from 110 baud to 1,000,000 baud (1 MegaBaud)
  • User-friendly interface, simple to use, and powerful in operation
  • Optional DIN rail mounting kit and stand-alone power supply

Applications

  • Industrial PCs/computers
  • PoE
  • Motor control
  • Point-of-sale systems
  • Industrial automation equipment
  • CCTV cameras

Example Application

Brainboxes ES-413/420/446/457 Ethernet to Serial Servers

Accreditations

Brainboxes ES-413/420/446/457 Ethernet to Serial Servers
View Results ( 4 ) Page
N.º de artículo Hoja de datos Número de puertos Tipo de interfaz Subcategoría Producto
ES-413 ES-413 Hoja de datos 2 Port Ethernet, RS-422/485 Ethernet & Communication Modules Serial Device Servers
ES-420 ES-420 Hoja de datos 1 Port Ethernet, RS-422/485 Ethernet & Communication Modules Serial Device Servers
ES-446 ES-446 Hoja de datos 1 Port Ethernet, RS-232 Ethernet & Communication Modules Serial Device Servers
ES-457 ES-457 Hoja de datos 2 Port Ethernet, RS-232 Ethernet & Communication Modules Serial Device Servers
Publicado: 2024-08-22 | Actualizado: 2025-03-11