Bourns SRF0703HA Dual-Winding Shielded Power Inductors

Bourns SRF0703HA Dual-Winding Shielded Power Inductors are automotive-grade inductors that can be used in parallel, series, dual-inductor, and transformer configurations. These inductors are magnetically shielded and offer low radiation. The SRF0703HA power inductors operate up to 150°C temperature. These inductors feature up to 1000μH±20% inductance, 6110mΩ maximum RDC, and 0.25A typical saturation current in parallel configuration. The SRF0703HA power inductors are RoHS and AEC-Q200 compliant. These inductors are used in Single-Ended Primary Inductance Converter (SEPIC) topology, automotive systems, and power supplies.

Features

  • Parallel, series, dual-inductor, and transformer configurations
  • Operate up to 150°C temperature
  • Parallel configuration:
    • 1000μH±20% inductance
    • 6110mΩ maximum RDC
    • 0.25A typical saturation current
  • Serial configuration:
    • 4120μH±20% inductance
    • 24420mΩ maximum RDC
    • 0.13A typical saturation current
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • Single-Ended Primary Inductance Converter (SEPIC) topology
  • Automotive systems
  • Power supplies
  • Battery management systems
  • Energy storage systems

Electrical Schematic Diagram

Bourns SRF0703HA Dual-Winding Shielded Power Inductors

Dimensions

Mechanical Drawing - Bourns SRF0703HA Dual-Winding Shielded Power Inductors
Publicado: 2025-01-08 | Actualizado: 2025-01-09