Bourns CWM-Q Wide Terminal Automotive Grade Resistors

Bourns CWM-Q Wide Terminal Automotive Grade Resistors are AEC-Q200 compliant and offer a high power rating up to 2W and a 1Ω to 1MΩ resistance range. These compact resistors are available in 0612 and 1225 case sizes and feature a wide terminal design for improved thermal dissipation, making them ideal for high power density and robust performance in demanding applications. Suitable applications for the CWM-Q resistors from Bourns include automotive ECUs, LED lighting modules, and power management systems.

Features

  • Wide terminal thick film
  • High power density
  • Robust performance
  • Compact design

Applications

  • Power supplies
  • Industrial controllers
  • Digital meters
  • LED lighting
  • Automotive

Specifications

  • AEC-Q200 compliance
  • Up to 2W power rating
  • 200V working voltage
  • 400V overload voltage
  • 1Ω to 1MΩ resistance range
  • ±1%, ±5% tolerance ratings
  • -55°C to +155°C operating temperature range

Dimensions

Chart - Bourns CWM-Q Wide Terminal Automotive Grade Resistors
Publicado: 2025-09-11 | Actualizado: 2025-10-06