BIVAR ORFLP Flexible Light Pipe Systems
BIVAR ORFLP Flexible Light Pipe Systems provide a reliable way to transmit light from PCB-mounted LEDs to front-panel indicators. These light pipe systems are ideal for applications where space constraints, enclosure layouts, or design requirements prevent the direct placement of LEDs. The ORFLP light pipe systems integrate a 4-pin Superflux LED with a flexible light pipe, providing a robust through-hole solution. This simplifies assembly and strengthens mechanical stability. These light pipe systems are available with 1mm or 2mm optical fiber diameters and fiber lengths ranging from one inch to over 100 feet. The ORFLP light pipe systems offer a wide selection of lens shapes and color-coded jackets for streamlined assembly. These light pipe systems support optimal PCB layouts by relocating indicators and reducing mechanical complexity. The ORFLP light pipe systems provide electrical isolation and ESD protection. Typical applications include industrial controls, rugged systems, and multi-state indication.
Features
- Built-in single- or multi-color Superflux LED
- Optical fiber available in 1mm or 2mm diameter
- Fiber lengths from 1-inch to over 100ft
- Supports optimal PCB layouts by relocating indicators
- Provides electrical isolation and ESD protection
- Color-coded jackets for streamlined assembly
- Multiple fiber diameters, lengths, lens styles, and LED configurations
- Reduces mechanical complexity—no secondary PCBs or wiring
- Wide selection of lens shapes
Applications
- Industrial controls
- Rugged systems
- Multi-state indication
Additional Resource
| N.º de artículo | Hoja de datos | Color | Tamaño de LED | Forma del cuerpo | Longitud del cuerpo | Dimensiones |
|---|---|---|---|---|---|---|
| ORFLP1-RGB | ![]() |
RGB | 7.62 mm x 7.62 mm | Rectangular | 11.5 mm | 9.4 mm x 9.4 mm x 11.5 mm |
| ORFLP1-WHT | ![]() |
White | 7.62 mm x 7.62 mm | Rectangular | 11.5 mm | 9.4 mm x 9.4 mm x 11.5 mm |
| ORFLP2-RGB | ![]() |
Water, Clear | 7.62 mm x 7.62 mm | Square | 11.5 mm | 9.4 mm x 9.4 mm x 11.5 mm |
| ORFLP1-BG | ![]() |
Blue, Green | 1 mm | Rectangular | 11.5 mm | 9.4 mm x 9.4 mm x 11.5 mm |
| ORFLP1-BLU | ![]() |
Blue | 7.62 mm x 7.62 mm | Rectangular | 11.5 mm | 9.4 mm x 9.4 mm x 11.5 mm |
| ORFLP1-GRN | ![]() |
Green | 7.62 mm x 7.62 mm | Rectangular | 11.5 mm | 9.4 mm x 9.4 mm x 11.5 mm |
| ORFLP1-RB | ![]() |
Red, Blue | 1 mm | Rectangular | 11.5 mm | 9.4 mm x 9.4 mm x 11.5 mm |
| ORFLP1-RED | ![]() |
Red | 7.62 mm x 7.62 mm | Rectangular | 11.5 mm | 9.4 mm x 9.4 mm x 11.5 mm |
| ORFLP1-RG | ![]() |
Green, Red | 7.62 mm x 7.62 mm | Rectangular | 11.5 mm | 9.4 mm x 9.4 mm x 11.5 mm |
| ORFLP1-YLW | ![]() |
Yellow | 7.62 mm x 7.62 mm | Rectangular | 11.5 mm | 9.4 mm x 9.4 mm x 11.5 mm |