BI Technologies / TT Electronics PHS11R Rotary Position Sensors
BI Technologies/TT Electronics PHS11R Rotary Position Sensors feature 1 million minimum life cycles, 1KΩ to 100KΩ resistance range, 0.1W rated power, and 360° rotational angle. These hollow shaft rotary sensors offer ±20% standard resistance tolerance, <80mVP-P rotational noise, 0gf-cm to 30gf-cm rotational torque, and ±500ppm/°C Temperature Coefficient of Resistance (TCR). The PHS11R sensors include dust-proof construction that protects the interior from dust and maintains stable characteristics. These sensors are used in electric motor-driven bicycles, Heating, Ventilation, and Air Conditioning (HVAC) sensors, and motor drive units.Features
- Dust-proof construction
- Ultra-thin size (2.2mm height)
- 1 million minimum life cycles
- 1KΩ to 100KΩ resistance range
- 0.1W rated power
- 360° rotational angle
- ±20% standard resistance tolerance
- ±5% linearity (<180° electrical angle)
- <80mVP-P rotational noise
- 0gf-cm to 30gf-cm rotational torque
- ±500ppm/°C Temperature Coefficient of Resistance (TCR)
Applications
- Rotary angle sensors
- Heating, Ventilation, and Air Conditioning (HVAC) sensors
- Electric motor-drive bicycles
- Motor drive units
Dimension Diagram
Publicado: 2023-10-17
| Actualizado: 2023-10-23