Signal Transformer / Bel HCLC High Current Low Core Loss Toroidal Inductors

Signal Transformer / Bel HCLC High Current Low Core Loss Toroidal Inductors feature a high current-carrying capability and vertical PC mounting for board layout optimization. The inductors offer high efficiency, low core losses, and a distributed air gap for high energy storage. The toroidal inductors are self-shielded for low magnetic radiation and have low magnetostriction for reduced noise. The HCLC series operates with a 10μH to 1000μH inductance range and a 2.4A to 14.3A I-rated DC current range. The Signal Transformer / Bel HCLC High Current Low Core Loss Toroidal Inductors are ideal for various telecom, medical, industrial, and commercial applications, including switch-mode power supplies (SMPS), EMI/RFI filters, converters, inverters, and amplifiers.

Features

  • Vertical PC mounting for board layout optimization
  • Distributed air gap for high energy storage
  • High efficiency
  • Low core losses
  • Self-shielding for low magnetic radiation
  • High current-carrying capability
  • RoHS/REACH compliant

Applications

  • SMPS
  • EMI/RFI filtering
  • Converters
  • Inverters
  • Amplifiers
  • Telecom
  • Medical
  • Commercial
  • Industrial
  • Security

Specifications

  • 10μH to 1000μH inductance range
  • 0.006Ω to 0.216Ω max DC resistance range
  • 2.4A to 14.3A I-rated DC current range
  • -55°to +125°C operating temperature range

Ideal Wave Soldering Conditions

Performance Graph - Signal Transformer / Bel HCLC High Current Low Core Loss Toroidal Inductors

Dimensions (in)

Infographic - Signal Transformer / Bel HCLC High Current Low Core Loss Toroidal Inductors
Publicado: 2024-05-21 | Actualizado: 2024-06-03