Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Peso chileno Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
BeagleBone Community Development Board delivers the bare bones with the greatest access to interface signals for sensors and controls, while eliminating the need for additional equipment with a single cable development environment. Intended to work standalone or in conjunction with existing BeagleBoard and BeagleBoard-xM, the BeagleBone Community Development Board is targeted at application developers enabling easy access to industry standard I/O's.
BeagleBone features the TI AM3359 processor, a 700MHz or greater super-scalar ARM Cortex™-A8, 256-MB DDR2 RAM, and a USB 2.0 flexible device port with the ability to supply power. BeagleBone and BeagleBoard-xM are ideal for such applications as 3D printers and industrial robotics, web servers and Internet-enabled kiosks, in-vehicle entertainment, and home media centers.
Specifications
>700-MHz super-scalar ARM Cortex™-A8
256-MB DDR2 RAM
1-port USB 2.0 host
Integrated 10/100 Ethernet
microSD slot and 2-GB microSD card with validation and demonstration image from the Angstrom Distribution
USB 2.0 flexible device port with ability to supply power
On-board USB-to-serial/JTAG over shared USB device port
3.3-V 2× 46-pin peripheral with multiplexed LCD signals and battery-control expansion headers
Board size: 3.4" × 2.1"
Applications
3D printers and industrial robotics
Autonomous robots and flying drones
Web servers and Internet-enabled kiosks
Home media centers and automation
In-vehicle entertainment and monitoring
Thin clients and digital signage
Development with Ubuntu, Android™, Open Embedded, Windows® Embedded, QNX, Symbian, Debian, Fedora, Gentoo, and more