ATI Industrial Automation QC-40 Robotic Tool Changers

ATI Industrial Automation QC-40 Robotic Tool Changers offer in-body lock and unlock sensing and are twice as strong as the QC-20. No-Touch locking technology allows up to 3.0mm plate separation when locking. The QC-40 includes a Fail-Safe locking mechanism design that results in low force acting on the piston. All locking parts of these ATI Tool Changers are made of Rc58 stainless steel. The improved QC-40Q features eight connections for passing air or a vacuum through the tool changer. Two connections are available to supply pneumatic pressure for coupling and uncoupling the tool changer.

Features

  • Twice the strength of the QC-20
  • Up to 3.0mm plate separation when locking with No-Touch locking technology
  • Fail-safe locking mechanism design results in low force acting on the piston
  • Large piston diameter and outward ball travel increase moment capacity
  • Rc58 stainless steel locking parts
  • Long-life bushings for pneumatic pass-through

Specifications

  • 50kg suggested payload limit
  • 5600N locking force at 80psi (5.5bar)
  • 226Nm static moment capacity (x and y)
  • 226Nm static moment capacity (z)
  • 0.0152mm positional repeatability (x, y, and z)
  • 1.84kg weight when coupled
  • 3.05mm maximum distance between Master and Tool plate before locking at 87psi (6bar)
  • Eight 1/8 NPT pneumatic pass-through ports

Master Plate Assembly

Block Diagram - ATI Industrial Automation QC-40 Robotic Tool Changers

Tool Plate Assembly

Block Diagram - ATI Industrial Automation QC-40 Robotic Tool Changers
Publicado: 2025-07-16 | Actualizado: 2025-08-19