ATC Diversified Electronics Sensert™ Remote Process Monitors

ATC Diversified Electronics Sensert™ Remote Process Monitors are remote, cloud-based sensor monitoring and alert systems. Various sensors, such as humidity, vibration, temperature, and pressure, can be hardwired directly to the Sensert™ base unit. These monitors can be wirelessly connected via the Sensert™ remote I/O. The sensor data is monitored in real-time, and alerts are triggered based on customizable thresholds. These monitors feature sensor monitoring, real-time alerts, and cloud-based data (wireless). The remote process monitors operate at 500kΩ input impedance, 12VDC maximum voltage, and -20°C to 55°C operating temperature range. These monitors are ideally used in agriculture, communication, medicine, electricity, food, and beverages.

These Temperature Sensor Development Tools include the SST-DEMO-D and SST-DEMO-T variants, and these tools are used to demonstrate the capabilities of sensert™ remote process monitors.

View All Temperature Sensor Development Tools

Features

  • Sensor monitoring
  • Real-time alerts
  • Android/iOS
  • Cloud-based data (wireless)

Specifications

  • 500kΩ input impedance
  • 12VDC maximum voltage
  • -20°C to 55°C operating temperature range

Applications

  • Agriculture
  • Communication
  • Medical
  • Electricity
  • Food and beverages
  • Water
  • Oil and gas
  • Manufacturing
  • Industrial
View Results ( 3 ) Page
N.º de artículo Descripción Hoja de datos Tipo Estilo de montaje Tipo de salida Temperatura de trabajo máxima Tipo de producto Subcategoría Rango de temperatura Tipo de interfaz Exactitud Resolución Voltaje de alimentación operativo Producto
SST-RBM1CP Módulos de sensor de temperatura SENSERT Remote I/OCombination wireless and hardwired Device Communication, Combination Battery and Hardwired Power, Panel Mount SST-RBM1CP Hoja de datos Temperature Sensor DIN Rail Relay + 55 C Temperature Sensor Modules Sensor Modules - 20 C to + 55 C Wireless 1%, 2% 4096 9 VDC to 30 VDC
SST-DEMO-D Herramientas de desarrollo del sensor de temperatura SENSERT Desktop Demo Kit Temperature Sensor Temperature Sensor Development Tools Development Tools Demo Kits
SST-DEMO-T Herramientas de desarrollo del sensor de temperatura SENSERT Travel Demo Kit Temperature Sensor Temperature Sensor Development Tools Development Tools Demo Kits
Publicado: 2023-04-24 | Actualizado: 2023-11-03