ArduSimple simpleRTK2B Multiband RTK Application Boards
ArduSimple simpleRTK2B Multiband Real-time Kinematic (RTK) Application Boards are standalone application boards that allow users to evaluate multi-band global navigation satellite system (GNSS) technology, including RTK functionality. The boards are based on the u-blox ZED-F9P module and are fully compatible as a shield with Arduino, STM32 Nucleo, Raspberry Pi, or as an external GNSS for Pixhawk autopilots. simpleRTK2B is a cost-effective shield that supports multi-constellation (GPS, GLONASS, BeiDou, and Galileo) and multiband GNSS receivers. The series offers <1cm precision(1σ) with base-rover configuration, <1cm with NTRIP corrections, or <10cm with SSR corrections. The boards are 3.3V and 5V compatible (UART voltage levels are adjusted automatically based on power source voltage). ArduSimple simpleRTK2B Multiband Real-time Kinematic (RTK) Application Boards can be powered directly from the Arduino headers or via a micro USB connector from the simpleRTK2B board.Features
- Works as a standalone board (one board operation without radio)
- Works in base-rover/base-multi rover configuration
- Works in moving base configuration
- Runs with ZED-F9P GNSS module, u-blox description, and u-blox product summary
- ZED-F9P GNSS module can be configured via simpleRTK2B USB port and u-blox u-center application
- ZED-F9P GNSS module can be configured via Arduino headers and UBX protocol
- Xbee radio modules can be configured via simpleRTK2B USB port and Digi XCTU application
- Xbee radio modules can be configured via Arduino headers and Xbee protocol
- Radios can work either with Xbee transparent mode or Xbee API mode
- Connects with Arduino/STM32 boards with 2xUART that can be configured at will
- Power status and RTK fix LEDs
Specifications
- Can be powered directly from the Arduino headers or via a micro USB connector from the simpleRTK2B board
- 3.3V and 5V compatible (UART voltage levels are adjusted automatically based on power source voltage)
- Protected against double power source (header+USB)
- 600mW (without radios) power consumption
- GPS, GLONASS, BEIDOU, GALILEO, NMEA Protocol
- 1227.6MHz, 1575.42MHz Frequencies
- USB, UART Interfaces
Board Layout
View Results ( 5 ) Page
| N.º de artículo | Descripción |
|---|---|
| AS-STARTKIT-LR-L1L2-EUNH | Herramientas de desarrollo de GNSS / GPS simpleRTK2B Starter Kit LR - Option: Arduino Headers Not soldered - Option: LR Radio Europe |
| AS-RTK2B-LIT-L1L2-SMA | Herramientas de desarrollo de GNSS / GPS SimpleRTK2B Lite GPS/GNSS L1/L2 RTK Board |
| AS-STARTKIT-LR-L1L2-NANH-00 | Herramientas de desarrollo de GNSS / GPS simpleRTK2B Starter Kit LR - Option: Arduino Headers Not soldered - Option: LR Radio North America |
| AS-STARTKIT-BASIC-L1L2-NH-02 | Herramientas de desarrollo de GNSS / GPS simpleRTK2B - Basic Starter Kit IP67 - Option: Arduino Headers Not soldered |
| AS-RTK2B-F9P-L1L2-NH-02 | Herramientas de desarrollo de GNSS / GPS simpleRTK2B GPS/GNSS L1/L2 RTK Board |
Publicado: 2020-05-12
| Actualizado: 2024-04-29