Analog Devices Inc. MAX16171EVKIT Evaluation Kit
Analog Devices Inc. MAX16171EVKIT Evaluation Kit is designed to quickly and easily demonstrate the MAX16171. The MAX16171 Ideal Diode Controller with reverse-current protection protects the load against damaging automotive transients down to -42V and blocks reverse-current flow within 600ns. The MAX16171 Controller operates over a wide supply voltage range of 4V to 57V and withstands input transients up to 76V.Analog Devices Inc. MAX16171EVKIT Evaluation Kit operates with a supply voltage range of 4V to 57V over the automotive temperature range of -40°C to +125°C. A jumper (J1) helps place the Evaluation Kit into low-power shutdown mode. The MAX16171EVKIT kit is available with the MAX16171ATA/VY+ installed.
Features
- 4V to 57V operating voltage range
- Shutdown mode jumper
- -40°C to +125°C temperature range
- Proven PCB layout
- Fully assembled and tested
- Lead-free and RoHS-compliant
Applications
- Automotive power systems
- Network telecom power systems
- Redundant power supplies
- RAID systems
- Servers
Required Equipment
- MAX16171 eval kit
- ±25V, 10A DC power supply
- Electronic load
- Oscilloscope
- Two digital voltmeters (DVM1, DVM2)
PCB Layout
Publicado: 2020-11-03
| Actualizado: 2024-07-23