Analog Devices Inc. DC3204A & DC3205A Demonstration Circuits

Analog Devices Inc. DC3204A and DC3205A Demonstration Circuits feature the LTC3314A dual-phase 8A step-down DC/DC regulator IC. The Analog Devices Inc. DC3204A is configured as a 2MHz, 3.3V input buck regulator with dual 4A output at 1.2V and 1.8V. The DC3205A is configured as a 2-phase, 2MHz, 3.3V input, single 1V output, 8A buck regulator.

Features

  • DC3204A
    • 2.25V to 5.5V input voltage range
    • 1.174V to 1.226V output voltage range
    • 1.755V to 1.843V output voltage range
    • 4A output current (each output)
    • 1.8MHz to 2.2MHz switching frequency
    • VIN = 3.3V, IOUT = 2A, VOUT1 = 1.2V 92%
    • VIN = 3.3V, IOUT = 2A, VOUT2 = 1.8V 94%
  • DC3205A
    • 2.25V to 5.5V input voltage range
    • 0.98V to 1.02V output voltage range
    • 8A output current (each output)
    • 1.8MHz to 2.2MHz switching frequency
    • VIN = 3.3V, IOUT = 4A 91%
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción Voltaje de salida
DC3204A DC3204A Hoja de datos Herramientas de desarrollo de administración de IC 5V, Dual 4A/Dual-Phase 8A Step-Down DC/DC Regulator in 2.2mm 2.7mm WLCSP 1.2 V, 1.8 V
DC3205A DC3205A Hoja de datos Herramientas de desarrollo de administración de IC 5V, Dual 4A/Dual-Phase 8A Step-Down DC/DC Regulator in 2.2mm 2.7mm WLCSP 1 V
Publicado: 2023-05-09 | Actualizado: 2023-05-23