Analog Devices Inc. LTM4678 Demo Circuits (DC2638A)
Analog Devices Inc. LTM4678 Demo Circuits (DC2638A) are designed to evaluate the performance of LTM4678 μModule® regulators. These regulators are dual 25A or single 50A step-down regulators with digital power system management. The DC2638A Demo Circuits are available in four different output current ratings ranging from 100A to 250A.Features
- Evaluate the performance of LTM4678 μModule regulators
- 100A to 250A maximum output current rating
- Single output
Applications
- System optimization in prototype and production
- Telecom, datacom, and storage systems
User Guides
LTM4678 Demo Boards for up to 250A Point-of-Load Regulation

Publicado: 2020-10-20
| Actualizado: 2024-11-22