Analog Devices Inc. ADuM3223/ADuM4223 Isolated Half-Bridge Drivers

Analog Devices ADuM3223/ADuM4223 Precision Isolated Half-Bridge Gate Drivers are designed to improve the performance and meet the safety requirements of applications such as switching power supplies, solar-power inverters, and motor-control systems. Using the Analog Devices ADuM3223/ADuM4223 Precision Isolated Half-Bridge Gate Drivers gives designers reliable control over the switching characteristics of IGBT/MOSFET configurations in a wide range of positive or negative switching voltages.

The ADuM3223 Gate Driver offers 3kVrms of isolation in a narrow-body SOIC package, while the ADuM4223 Gate Driver offers 5kVrms of reinforced isolation in a wide-body SOIC package. The devices operate using a 3.3V to 5.5V input supply and have a 4A peak output current. The 3.3V to 5.5V input voltage supply range allows the devices to be compatible with lower voltage systems. The ADuM3223/ADuM4223 Isolated Half-Bridge Gate Drivers also offer a less than 55ns propagation delay and less than 5ns delay, making the devices up to four times faster than devices based on optocoupler technologies.

Features

  • 4A peak output current
  • 537VPEAK high-side or low-side relative to input
  • 800VPEAK high-side to low-side differential
  • 1MHz maximum high-frequency operation
  • 3.3V to 5V CMOS input logic
  • 4.5V to 18V output drive
  • UVLO at 2.5V VDD1
  • ADuM3223A/ADuM4223A UVLO at 4.1V VDD2
  • ADuM3223B/ADuM4223B UVLO at 7.0V VDD2
  • ADuM3223C/ADuM4223C UVLO at 11.0V VDD2
  • 54ns maximum isolator and driver propagation delay
  • 5ns maximum channel-to-channel matching
  • CMOS input logic levels
  • >25kV/µs high common-mode transient immunity
  • Enhanced system-level ESD performance per IEC 61000-4-x
  • High-junction temperature operation: 125°C
  • Thermal shutdown protectionDefault low output
  • Qualified for automotive applications
  • UL recognition per UL 1577
  • 3000Vrms for 1 minute SOIC long package (ADuM3223)
  • 5000Vrms for 1 minute SOIC long package (ADuM4223)
  • CSA Component Acceptance Notice 5A
  • VDE certificate of conformity
  • DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
  • VIORM = 560VPEAK (ADuM3223)
  • VIORM = 849VPEAK (ADuM4223)

Applications

  • Switching power supplies
  • Isolated IGBT/MOSFET gate drives
  • Industrial inverters
  • Automotive

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADuM3223/ADuM4223 Isolated Half-Bridge Drivers

Videos

Additional Resources

Coupler Technology Benefits Gallium Nitride (GaN) Transistors in AC/DC Designs

GaN transistors with smaller device sizes, lower on resistance, and higher working frequency offer many advantages over traditional silicon-based MOSFETs. Adopting GaN technology could cut total solution size without compromising efficiency.

Learn More

 

Maximum Power Limit for Withstanding Insulation Capabilities of Modern IGBT/MOSFET Gate Drivers

Learn More

Publicado: 2018-02-13 | Actualizado: 2025-01-28