Analog Devices Inc. ADG5421F Dual SPST Switch

Analog Devices Inc. ADG5421F Dual SPST Switch is a low-on-resistance switch with overvoltage protection, power-off protection, and overvoltage detection on the source pins. This switch remains in the off condition when no power supplies are present, and the switch inputs have high impedance. The ADG5421F switch turns on with a Logic 1 input and conducts equally well in both directions. This switch features up to ±60V overvoltage fault and power-off protection on the S1 and S2 pins. The ADG5421F switch is latch-up immune under all circumstances. Typical applications include analog input/output modules, process control/distributed control systems, data acquisition, instrumentation, avionics, automatic test equipment, communication systems, and relay replacement.

Features

  • Over-Voltage Protection (OVP)
  • Power-off protection
  • Known state without digital inputs present
  • Trench isolation guards against latch-up
  • Turns on with a Logic 1 input
  • Conducts equally well in both directions

Applications

  • Analog input and output modules
  • Process control and distributed control systems
  • Data acquisition
  • Instrumentation
  • Avionics
  • Automatic test equipment
  • Communication systems
  • Relay replacement

Specifications

  • Up to ±60V overvoltage fault protection on the S1 and S2 pins
  • Up to ±60V power-off protection on S1 and S2 pins
  • 11Ω low on-resistance (typical)
  • 3.5kV Human Body Model (HBM) ESD rating
  • 3mm × 2mm 10-lead Lead-Frame Chip Scale Package (LFCSP)

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADG5421F Dual SPST Switch

Switch Channel Overview

Analog Devices Inc. ADG5421F Dual SPST Switch

Performance Graph

Performance Graph - Analog Devices Inc. ADG5421F Dual SPST Switch
Publicado: 2020-12-01 | Actualizado: 2025-03-04