Analog Devices Inc. AD4003/AD4007/AD4011 18-Bit Differential SAR ADCs
Analog Devices Inc. AD4003/AD4007/AD4011 18-Bit Differential Successive Approximation Register (SAR) ADCs are high accuracy, high speed, low-power ADCs. The 18-bit SAR ADCs operate at 1.8V single supply operation with a 1.71V to 5.5V logic interface. These SAR ADCs with high throughput allow accurate capture of high-frequency signals and decimation to achieve a high Signal-to-Noise Ratio (SNR). The AD4003/AD4007/AD4011 18-bit ADCs offer the ability to daisy-chain ADCs and operate at -40°C to +125°C temperature range. These SAR ADCs include an SPI-compatible, versatile serial interface that features seven different programmable modes with an optional busy indicator.The AD4003/AD4007/AD4011 18-bit SAR ADCs are compatible with 1.8V, 2.5V, 3V, and 5V logic that uses a separate supply VIO. Typical applications include automatic test equipment, precision data acquisition systems, machine automation, medical equipment, and battery-powered equipment.
Features
- 2MSPS/1MSPS/500kSPS throughput options
- ±1.0 LSB (±3.8ppm) maximum INL
- Guaranteed 18-bit no missing codes
- Low power
- 4.9mW/MSPS, 2.4mW at 500kSPS, VDD only
- 8mW/MSPS, 80μW at 10kSPS, 16mW at 2MSPS total
- SNR:
- 100.5dB at fIN = 1kHz
- 99dB at fIN = 100kHz
- THD:
- -123dB at fIN = 1kHz
- -100dB at fIN = 100kHz
- Easy drive:
- Input current reduced to 0.5μA/MSPS, greatly reduced input kickback
- Long acquisition phase, ≥79% of cycle time at 1MSPS
- Input span compression for single-supply operation
- Input overvoltage clamp protection sinks up to 50mA
- Oversampled SNR
- 103.5dB at 1.0MSPS, OSR = 2
- 130.5dB at 1.9kSPS, OSR = 1024
- 89dB SINAD at fIN = 1MHz
- ±VREF differential input range
- 2.4V to 5.1V VREF input range
- Single 1.8V supply operation with 1.71V to 5.5V logic interface
- First conversion accurate, no latency/pipeline delay
- Fast conversion time allows low SPI clock rates
- SPI-/QSPI-/MICROWIRE-/DSP-compatible serial interface
- Ability to daisy-chain multiple ADCs
- -40°C to +125°C operating temperature range
- 3mm x 3mm LFCSP and 3mm x 4.90mm MSOP 10-lead packages
- Pin compatible with AD4000/AD4004/AD4008 family
Applications
- Automatic test equipment
- Precision data acquisition systems
- Machine automation
- Medical equipment
- Battery-powered equipment
Functional Block Diagram
Additional Resource
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Tipo de interfaz | Frecuencia de muestreo | SNR – Relación señal a ruido | Dp - Disipación de potencia | Voltaje de referencia | SINAD - Relación señal a ruido y distorsión | THD - Distorsión armónica total |
|---|---|---|---|---|---|---|---|---|
| AD4011BCPZ-RL7 | ![]() |
SPI | 500 kS/s | 100.5 dB | 6.2 mW | 5.1 V | 100 dB | - 123 dB |
| AD4007BRMZ | ![]() |
SPI | 1 MS/s | 100.5 dB | 12.3 mW | 5.1 V | 100 dB | - 123 dB |
| AD4003BRMZ | ![]() |
SPI | 2 MS/s | 91.5 dB | 20 mW | 2.4 V to 5.1 V | 90 dB | - 94 dB |
Publicado: 2020-03-09
| Actualizado: 2024-09-20