Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Peso chileno Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
ams AS5262 12-Bit Magnetic Angle Position Sensor is a contactless magnetic angle position sensor for accurate angular measurement over a full turn of 360°. A sub range can be programmed to achieve the best resolution for the application. It is a system-on-chip, combining integrated Hall elements, analog front end, digital signal processing and best in class automotive protection features in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip, is required. The magnet may be placed above or below the IC. The absolute angle measurement provides instant indication of the magnet’s angular position with a resolution of 0.022° = 16384 positions per revolution. According to this resolution the adjustment of the application specific mechanical positions are possible. The angular output data is available over a 12 bit ratiometric analog output. The AS5262 operates at a supply voltage of 5V and the supply and output pins are protected against overvoltage up to +20V. In addition the supply pins are protected against reverse polarity up to –20V.
Features
360º contactless high resolution angular position sensing
User programmable start and end point of the application region + linearization.
User programmable clamping levels and programming of the transition point.
Powerful analog output
Short circuit monitor
High driving capability for resistive and capacitive loads
Wide temperature range: -40°C to +150°C
Small Pb-free package: MLF 16 6x6 (with dimple)
Broken GND and VDD detection over a wide range of different load conditions.
Saw tooth mode 1,2,3,4 slopes per revolution
Unique fully differential patented solution
Best protections for automotive applications
Easy to program
Additional linearization points for output characteristic
Ideal for applications in harsh environments due to contactless position sensing
Robust system, tolerant to magnet misalignment, air gap variations, temperature variations and external magnetic fields
High inherent accuracy
High driving capability of analog output (including diagnostics)
Broken GND and VDD detection for all external load cases