Amphenol RF AMC Jumpers
Amphenol RF Amphenol Micro Coaxial (AMC) Connectors include right-angle plug jumpers designed for use in applications with 50Ω impedance requirements. These ultra-low-profile jumpers have a 2.5mm mating height and provide easy snap-on/off mating within a small footprint that measures 3mm x 3mm. AMC right-angle plug jumpers are pre-installed on RG-178, 0.81mm, 1.13mm. 1.32mm, or 1.37mm coaxial cable and tested prior to shipment. AMC Jumpers are U.FL compatible.Features
- Intermateable and interchangeable with industry-standard equivalent products from other manufacturers
- Reliable broadband performance from DC to 6GHz
- Small size, ideal for applications where space is limited
- Cable lengths range from 25mm to 1m
- U.FL compatible
Publicado: 2015-06-11
| Actualizado: 2022-03-11