Amphenol Commercial MRJR Ruggedized RJ Receptacle Connectors
Amphenol MRJR Ruggedized RJ Receptacle Connectors feature die-cast housings and IP67 sealing for Harsh environment applications. These connectors provide reliable performance in extreme conditions for demanding applications and mate with standard RJ plugs where Ethernet/IP protocol is used. The MRJR connectors protect against shock, vibration, and impact preventing distortion. A wide variety of mounting and termination options are available operating in a temperature range of -55°C to +105°C.Features
- IP67 sealing protects equipment from water and dust incursion
- Internal and external seals made with flexible silicone rubber
- Standard RJ interface where Ethernet/IP Protocol is used
- Die-cast metal housing is mechanically rugged and stable, protecting against shock, vibration, and impact preventing distortion
- Mates with existing standard connectors
- The connectors can replace existing standard parts with little to no changes or additional space required
- Offered in a wide variety of mounting and termination options
Specifications
- Materials
- Nickel-plated, die-cast zinc external shell
- Clear polycarbonate front insert, UL94V-0
- High-temperature resistance nylon, glass-reinforced rear inserts, UL94V-0
- Phosphor bronze contacts
- Plated with 1.27µm (50µ") minimum gold over 1.27µm (50µ") minimum nickel on the mating area
- Plated with 2.54µm (50µ") minimum matte tin over nickel on the contact tails
- Nickel-plated copper-alloy mating area ground tab
- Black conductive silicone rubber panel gasket
- Epoxy lens LEDs with tin-plated steel tails
- Nickel-plated steel rear screws
- Beige silicone rubber internal O-ring
- Lead-free FR4 fiberglass printed circuit board
- Nickel zinc soft ferrite ceramic on the ferrite
- Electrical
- 1.5A maximum current rating per contact
- 20mΩ maximum contact resistance
- 500mΩ minimum insulation resistance
- Dielectric withstand voltage
- 1000VAC/rms between adjacent contacts
- 1500VAC/rms from contacts to ground
- LED characteristics
- 25mA forward DC current
- 2.5V maximum at 2mA forward voltage
- Mechanical
- -55°C to +105°C operating temperature range
- 2500 mating cycles per EIA 364-09
- Vibration of 10g, 10Hz to 500Hz, 6 hours, no discontinuity >1µs per EIA 364-28 Random Condition II
- Shock of 11ms, 50g, 1/2 sine, no discontinuity >1µs per EIA 364-27 Test Condition A
- 20N (4.5lbf) maximum insertion and withdrawal force with latch disengaged per EIA 364-13
- IP67 rating per IEC 60529
- Environmental
- 1.5A, +70°C, 500 hours temperature life with load per EIA 364-17
- 1000 hours, +105°C temperature life without load per EIA 364-17
- -55°C to +105°C, 25 cycles thermal shock per EIA 364-32
- 21 cycles, 504 hours, +25°C to +65°C, 90% to 95% relative humidity with -10°C cold shock per EIA 364-31
- Cl2, NO2, H2S, SO2 mixed flowing gases with 14-day exposure per EIA 364-65 class IIA
- 250 hours, 5% salt, +35°C salt spray per EIA 364-26
- Isopropyl alcohol and 5% sodium hydroxide solution resistance, 24-hours each
- 0.5mCd minimum LED luminous intensity at 2mA forward current
Applications
- Transportation
- Datacom/Telecom
- Energy/Industrial
- Medical
- Military
Publicado: 2010-05-04
| Actualizado: 2023-04-03