Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Peso chileno Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Amphenol SGX Sensortech Pellistor VQ Gas Sensors contain a high-quality, low-power pellistor pair optimized for the detection of combustible gases or % volume gases in thermal conductivity mode. Amphenol SGX Sensortech Pellistor VQ Gas Sensors offer a 2V to 4.25V voltage range. The portfolio include the following series: VQ6, VQ21T, VQ22, VQ23, VQ31, VQ35, VQ500, and VQ600.
Features
Contains high-quality, low-power pellistor pair
Optimized for detection of combustible gases or % volume gases in thermal conductivity mode
2V to 4.25V voltage range
Expansive product line to fit variety of applications
Featured Sensors
Amphenol SGX Sensortech VQ6 Thermal Conductivity Gas Detector Elements
Two matched elements used for the detection of gases from 0 to 100% by volume concentrations.