Amphenol PCD M85049 QPL Backshells
Amphenol PCD M85049 QPL Backshells are designed to offer environmental protection and strain relief at the connectors' termination area. These backshells are available with aluminum alloy as a base material and a straight angular profile. The M85049 QPL backshells are designed for optimal performance in applications, especially in harsh and demanding environments.The M85049/30 individual shield backshells mate with MIL-DTL-38999 series I and II and the M85049/34 non-environmental thread adapters mate with M26482 series I jam nut receptacles. The M85049/59 shrink boot adapters are the ideal option when the unshielded cables are terminated with heat shrink boots. These devices include a groove where the boot lip can be held. The shrink boot adapters mate with M22992, Class C, J, and R.
The M85049/144 MS "V" threads are non-self-locking and self-locking adapters that mate with the M27599 series. The M85049/58 potting boot rings are straight-angled and the M85049/149 extenders mate with MIL-DTL-38999 series III and IV. The JMS3186A111W panel nuts mate with MIL-DTL-5015, MIL-DTL-26482 II, and MIL-DTL-83723 I, II.
Features
- Offer environmental protection and strain relief
- Available in straight angular profile
- Aluminum alloy base material
Overview
Additional Resource
| N.º de artículo | Hoja de datos | Descripción | Tipo de MIL | Tamaño de la carcasa | Material de la cubierta | Estilo de carcasa |
|---|---|---|---|---|---|---|
| M85049/144-03Z03-2 | ![]() |
Circular MIL Espec Carcasa trasera Backshell;Thread Adapter;BZN | 3 | Aluminum Alloy | Straight | |
| M85049/144-03N03-2 | ![]() |
Circular MIL Espec Carcasa trasera Backshell;Thread Adapter;ENP | 3 | Aluminum Alloy | Straight | |
| M85049/144-10W04-4 | ![]() |
Circular MIL Espec Carcasa trasera Backshell;Thread Adapter;CAD | 10 | Aluminum Alloy | Straight | |
| M85049/30-20N | ![]() |
Circular MIL Espec Carcasa trasera Backshell;Individual Shield;ENP | MIL-DTL-38999 II | 20 | Aluminum Alloy | Straight |
| M85049/30-20W | ![]() |
Circular MIL Espec Carcasa trasera Backshell;Individual Shield;CAD | MIL-DTL-38999 II | 20 | Aluminum Alloy | Straight |
| M85049/30-12N | ![]() |
Circular MIL Espec Carcasa trasera Backshell;Individual Shield;ENP | MIL-DTL-38999 I, II | 12 | Aluminum Alloy | Straight |
| M85049/30-14N | ![]() |
Circular MIL Espec Carcasa trasera Backshell;Individual Shield;ENP | MIL-DTL-38999 I, II | 14 | Aluminum Alloy | Straight |
| M85049/30-16W | ![]() |
Circular MIL Espec Carcasa trasera Backshell;Individual Shield;CAD | MIL-DTL-38999 II | 16 | Aluminum Alloy | Straight |
| M85049/30-20Z | ![]() |
Circular MIL Espec Carcasa trasera Backshell;Individual Shield;BZN | MIL-DTL-38999 II | 20 | Aluminum Alloy | Straight |
| M85049/30-22W | ![]() |
Circular MIL Espec Carcasa trasera Backshell;Individual Shield;CAD | MIL-DTL-38999 II | 22 | Aluminum Alloy | Straight |