Altera Agilex™ 5 FPGA E-Series 013B Development Kit
Altera Agilex™ 5 FPGA E-Series 013B Development Kit is designed for evaluating and prototyping high-performance FPGA and SoC layouts. The kit supports a wide range of connectivity options, including PCIe 3.0 (via an optional DC-A3SOCPCIE card), DisplayPort 1.4, dual MIPI interfaces, and high-speed transceivers, making it ideal for applications that need high data throughput and multimedia capabilities.
The Altera Agilex 5 FPGA E-Series 013B Development Kit incorporates dual LPDDR4 memory banks, onboard USB-Blaster III, and a comprehensive Board Test System GUI for rapid validation and development.
Features
- Offers an Agilex 5 E-Series 013B SoC FPGA with dual-core Arm® Cortex-A55 at 1.5GHz and dual-core Arm Cortex-A76 at 1.8GHz
- Includes dual 2GB LPDDR4 memory interfaces for high-speed data access
- Offers DisplayPort 1.4 and dual MIPI interfaces
- Supports USB 2.0, Gigabit Ethernet, UART, and microSD for HPS communication
- Provides onboard USB-Blaster III and JTAG header for flexible programming and debugging
- Enables expansion via Raspberry Pi 4/5 HAT and Digilent Pmod interfaces
- Ships with preloaded factory images and Board Test System (BTS) GUI for validation
- Supports operation as a standalone board or PCIe add-in card with optional daughter card (DC-A3SOCPCIE)
- Includes onboard clock generator and power monitoring with status LEDs
- Designed for 0°C to +35°C environments with an active heatsink and USB-PD power input
Applications
- Industrial:
- AI in smart factory, edge AI
- Smart factory automation
- Sensors/motors/drives/connectivity, functional safety, and security
- I/O modules and IoT devices
- Tiny PLC and Edge AI
- Medical:
- Diagnostic imaging and video
- Patient monitoring
- Surveillance, retail, and consumer:
- Smart city/retail and V2X
- Trucks, bus systems, trains, and railways, and EV charging vision processing
- Connectivity and video processing
- Video over IP
- Consumer electronics (AR/VR, drones, and gaming)
Kit Contents
- Agilex 5 FPGA E-series 013B development kit featuring the A5ED013BM16AE4SCS FPGA
- 3 ft USB Type-A to USB Type-C® cable
Overview
Block Diagram
Publicado: 2026-04-03
| Actualizado: 2026-04-22