Alliance Memory DDR3/DDR3L Synchronous DRAM
Alliance Memory DDR3/DDR3L Synchronous DRAM (SDRAM) achieves high-speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3/DDR3L DRAM key features, and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source synchronous fashion. These Alliance Memory devices operate with a single 1.35V (-0.067V/+0.1V) (DDR3L) or 1.5V (±0.075V) (DDR3) power supply and are available in BGA packages.
Features
- JEDEC standard compliant
- Power supplies
- DDR3: VDD and VDDQ = +1.5V ±0.075V
- DDR3L: VDD and VDDQ = +1.35V (1.283V to 1.45V)
- Commercial operating temperature (0°C to +95°C)
- Industrial operating temperature (-40°C to +95°C)
- Supports JEDEC clock jitter specification
- Fully synchronous operation
- Fast clock rate 800MHz
- Differential clock inputs, CK and CK#
- Bidirectional differential data strobe - DQS and DQS#
- Eight internal banks for concurrent operation
- 8n-bit prefetch architecture
- Internal pipeline architecture
- Precharge and active power down
- Programmable mode and extended mode registers
- Additive latency (AL): 0, CL-1, CL-2
- Programmable burst lengths: 4 and 8
- Burst type: sequential/interleave
- Output driver impedance control
- 8192 refresh cycles/64ms (7.8µs at -40°C ≦ TC ≦ +85°C)
- Write leveling
- OCD calibration
- Dynamic ODT (Rtt_Nom and Rtt_WR)
- Auto-refresh and self-refresh
- TFBGA package (78-ball and 96-ball )
- RoHS compliant (lead-free and halogen-free)
Publicado: 2014-02-25
| Actualizado: 2026-07-29